Texas Instruments TPS62827EVM-063 Converter Evaluation Module (EVM)

Texas Instruments TPS62827EVM-063 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS62827 4A step-down converter with DCS-Control in a 1.5mm by 1.5mm QFN package. The evaluation module operates from 2.4V to 5.5V input voltage with an output voltage set to 1.8V with 1% accuracy and a maximum solution height of 1mm. The TPS62827 is a highly efficient and small solution for point-of-load (POL) converters in all types of equipment, such as solid-state drives (SSDs), smartphones, and optical modules.

Features

  • Up to 97% efficiency
  • 1% Feedback or output voltage accuracy (full temperature range)
  • 4A Output current
  • 34mm2 Total solution size
  • Pin-to-pin 2A, 3A, 4A Devices (TPS62825, TPS62826, TPS62827)
Inilathala: 2018-10-31 | Na-update: 2023-07-18