Texas Instruments TPS62841-2EVM123 Evaluation Module (EVM)
Texas Instruments TPS62841-2EVM123 Evaluation Module (EVM) facilitates the evaluation of the TPS6284x family of 750mA step-down converters with 60nA IQ in a high thermal performance HVSSOP package. The evaluation module contains two separate circuits (TPS62841DGR and TPS62842DGR) to create output voltages between 0.8V and 3.6V from higher input voltages between 1.8V and 6.5V. Due to the device's extremely low IQ, the Texas Instruments TPS62841DGR and TPS62842DGR provide long battery life. This feature is ideal for systems with low current consumption states, such as building automation, metering, and the Internet of Things (IoT).Features
- 60nA quiescent current
- Two independent circuits to support a range of output voltages (0.8V to 3.6V)
- 1.8V to 6.5V input voltage range
- 750mA of output current
- HVSSOP package
Board Layout
Inilathala: 2020-05-26
| Na-update: 2025-03-05