Texas Instruments TPS62860xEVM-109 Evaluation Modules
Texas Instruments TPS62860xEVM-109 Evaluation Modules facilitate the evaluation of the TPS628x1. The TPS628x1 is a 0.6A Step-Down Converter in a small 0.7mm by 1.4mm package with a 0.35mm pitch. It is a highly efficient and tiny solution for point-of-load (POL) converters in space-constrained applications, such as wearables and smartphones.The TI TPS62860xEVM-109 Evaluation Module features a selectable output via VSEL with 1% accuracy from input voltages between 1.8V to 5.5V.
Features
- 1.8V to 5.5V input voltage range
- Output voltage with 1% accuracy
- 0.6A of output current
- 0.6mm maximum solution height
- 10mm2 total solution size
Board Overview
Inilathala: 2020-10-28
| Na-update: 2024-09-10