Texas Instruments TPS62916EVM Evaluation Module

Texas Instruments TPS62916EVM Evaluation Module is engineered to evaluate the TPS62916 converter. The TPS62916 is a low-noise (<20μVRMS) and low-ripple (<10μVRMS) buck power converter in a very thin quad flatpack no-lead HotRod™ (VQFN-HR) package. The TI TPS62916EVM uses the 6A TPS62916 to output a 1.2V output voltage from input voltages between 3V and 17V.

Features

  • <20μVRMS Low noise
  • <10μVRMS Low output voltage ripple
  • 3V to 17V Input voltage range
  • 6A Output current

Layout

Location Circuit - Texas Instruments TPS62916EVM Evaluation Module
Inilathala: 2024-02-08 | Na-update: 2024-02-22