Texas Instruments TPS650830EVM-095 Evaluation Module
Texas Instruments TPS650830EVM-095 is an Evaluation Module (EVM) for the TPS650830 6-channel Power Management Integrated Circuit (PMIC). This evaluation module is a fully assembled and tested circuit to evaluate, test, and explore the TPS650830 PMIC. The TPS650830EVM-095 demonstrates sequencing and functionality required for the processor, including the ability to change from the preset configuration and test unique applications. The Texas Instruments TPS650830EVM-095 provides Dynamic Voltage Scaling (DVS) and adjustable output voltage via an I2C interface. Other features include power path management, a board temperature monitoring system, and holistic system architecture.Features
- DVS
- Sequencing
- I2C communication and controls
- Holistic system architecture example
Inilathala: 2016-05-26
| Na-update: 2025-03-06