Texas Instruments TPS65680EVM Evaluation Module

Texas Instruments TPS65680EVM Programmable Level Shifter Evaluation Module is configured to evaluate the operation of the TPS65680 level shifter. The TPS65680 18-channel pattern-programmable shifter provides overcurrent protection for use in large-format LCD display applications such as TVs and monitors. The TPS65680EVM offers a graphical user interface (GUI) permitting the programming of the device from a Windows 7 or 10 PC. The Evaluation Module allows easy access to all 18 outputs, three supplies, and logic inputs. The TPS65680EVM has easy-to-follow pattern examples and how-to videos available for first-time programming.

Features

  • Eases design by providing a simple way to evaluate TPS65680
  • Includes pattern examples to ease first evaluation
  • How-to video available for the first programming steps
  • The added interface board (USB2ANY) connects the EVM to a Windows 7 or 10 PC
  • This tool is tested and includes the graphical user interface (GUI) as well as the hardware and software user's guide

Kit Contents

  • USB2ANY (HPA665-001)
  • TPS65680EVM Eval Board
Inilathala: 2018-11-15 | Na-update: 2023-07-21