Texas Instruments TPS7A53EVM-005 Evaluation Module
Texas Instruments TPS7A53EVM-005 Automotive 3A High-Accuracy Low-Noise LDO Voltage Regulator Evaluation Module is configured to evaluate the operation of the TPS7A53-Q1. The TPS7A53-Q1 is an automotive-grade 3A low-dropout (LDO) voltage regulator. The Texas Instruments TPS7A53EVM-005 is ideal for radar applications using the single, low-noise, high-PSRR linear regulator. The regulator offers up to 3A load with ultra-low VIN to VOUT dropout voltage. It is recommended for stability to use a 47μF (or greater) output capacitor for the TPS7A53.Features
- Automotive grade
- High power-supply ripple rejection: 40dB at 500kHz
- Output-voltage noise: 4.4μVRMS
- Adjustable soft-start in-rush control
- Open-drain power-good (PG) output
On the Board
Inilathala: 2018-05-10
| Na-update: 2022-12-14