Texas Instruments TPS7B4255EVM-062 Evaluation Module
Texas Instruments TPS7B4255EVM-062 Evaluation Module allows users to evaluate the TPS7B4255-Q1 linear regulator for use in circuit applications. The TI TPS7B4255EVM-062 Evaluation Module includes the TPS7B4255-Q1 70mA, high-voltage, voltage-tracking, low-dropout (LDO) regulator and an onboard load-transient circuit that is optimized for very-low parasitic measurements. The TPS7B4255-Q1 implements a 3mV tracking tolerance and has a wide input-voltage (VIN) range of up to 40V and up to 45V transient. For TPS7B4255-Q1 stability, a 1µF (or larger) output capacitor with less than 3Ω equivalent series resistance (ESR) must be used.Features
- Qualified for automotive applications
- Wide VIN range up to 40V and 45V transient
- 3V tracking tolerance
- Integrated reverse-polarity protection
Layout
Inilathala: 2023-11-21
| Na-update: 2025-03-05