Texas Instruments TPS7E71 Low-Dropout Regulators (LDOs)

Texas Instruments TPS7E71 Low-Dropout Regulators (LDOs) are low quiescent current devices and support a wide input voltage range of 3V to 30V. These LDOs feature an adjustable output range of 1.2V to 28V and a fixed range of 1.8V to 12V, with a load current of up to 150mA. The TPS7E71 LDOs operate at a 2.8µA quiescent current at no load, high PSRR of 70dB at 1kHz and 45dB at 100kHz, and a 450mV (typical) dropout voltage at 150mA. These LDOs support very tight DC accuracy of ±1.2% over line, load, and over the -40°C to +125°C operating temperature range. Protection features include overcurrent, overtemperature, and over-power-delivery protection for reliable operation of the LDO. Typical applications include appliances, home and building automation, retail automation and payment, grid infrastructure, medical applications, and lighting applications.

Features

  • 3V to 30V (32V maximum) input voltage range
  • Available output voltage options:
    • 1.8V to 12V fixed
    • 1.2V to 28V adjustable
  • Up to 150mA output current
  • ±1.2% accuracy across line, load, and temperature
  • 2.8μA at IOUT = 0mA ultra-low IQ
  • Stable with 2.2µF or larger ceramic capacitors and 0Ω to 1Ω ESR range
  • 450mV (typical) at 150mA dropout voltage
  • High PSRR:
    • 70dB at 1kHz
    • 45dB at 100kHz
  • Over-current, over-power, and over-temperature limiting
  • Package:
    • 5-pin SOT-23 (DBV) [RθJA: 190.9°C/W]
    • 6-pin WSON (DRV) [RθJA: 90.2°C/W]
  • -40°C to +125°C operating junction temperature range
  • -40°C to +150°C extended range, M version

Applications

  • Appliances
  • Home and building automation
  • Retail automation and payment
  • Grid infrastructure
  • Medical
  • Lighting

Typical Application Diagram

Application Circuit Diagram - Texas Instruments TPS7E71 Low-Dropout Regulators (LDOs)

Functional Block Diagram

Block Diagram - Texas Instruments TPS7E71 Low-Dropout Regulators (LDOs)
Inilathala: 2026-06-25 | Na-update: 2026-07-16