Texas Instruments TPS7H2211EVM-CVAL Load Switch Evaluation Module

Texas Instruments TPS7H2211EVM-CVAL Load Switch Evaluation Module (EVM) is designed to help evaluate the TPS7H2211-SP. The TPS7H2211-SP is a single-channel load switch that provides reverse current protection, overvoltage protection, and a configurable rise time to minimize inrush current (soft start). The device contains P-channel MOSFETs that operate over an input voltage range of 4.5V to 14V and supports a maximum continuous current of 3.5A. It allows for the operation of the load switch. It tests the provided reverse-current protection, overvoltage protection, and a configurable rise time to minimize the inrush current (soft start) of the Texas Instruments TPS7H2211-SP.

Features

  • Wide input voltage range
  • Output-voltage soft start
  • Up to 3.5A current capability

Videos

Board Layout

Mechanical Drawing - Texas Instruments TPS7H2211EVM-CVAL Load Switch Evaluation Module
Inilathala: 2021-11-01 | Na-update: 2024-10-08