Texas Instruments TPS7H4011EVM-CVAL Converter Evaluation Module
Texas Instruments TPS7H4011EVM-CVAL Converter Evaluation Module (EVM) demonstrates the operation of a single TPS7H4011-SP buck converter. The Texas Instruments TPS7H4011EVM-CVAL provides footprints that can be populated with additional components to allow for the testing of customized configurations, jumpers, and test points for easy device configuration and performance validation.Features
- Input voltage range from 4.5V to 14V
- Differential remote sensing
- Selectable current limit, switching frequency, and slope compensation
- High-current transient test circuit
- 0.6V ±0.67% voltage reference over line, temperature, and radiation
Board Layout
Inilathala: 2024-06-13
| Na-update: 2025-05-30