Texas Instruments TPS7H4104EVM Evaluation Module
Texas Instruments TPS7H4104EVM Evaluation Module helps designers evaluate the operation and performance of the TPS7H4104. The TPS7H4104 is a 7V, 3A per channel, multichannel, peak-current mode, synchronous buck converter optimized for use in area-sensitive, space environment applications.The TI TPS7H4104EVM Evaluation Module arranges each converter separately so the board has a 0.8V, 1.2V, 1.5V, and 1.8V output.
Features
- Up to 3A (nominal) of maximum output current per channel
- Accurate voltage reference of 599.44mV ±1% over line, temperature, and TID
- Each channel is operated 90 degrees out of phase at the same switching frequency
Applications
- Space satellite point of supply
- Satellite electrical power systems (EPS)
- Radiation-hardened power supplies
Layout
Inilathala: 2025-05-30
| Na-update: 2025-06-12