Texas Instruments TPS7N53EVM-138 Evaluation Module
Texas Instruments TPS7N53EVM-138 Evaluation Module is configured to evaluate the operation of the TPS7N53 linear regulator for possible use in a circuit application. The TI TPS7N53EVM-138 configuration includes a single low-noise, high-accuracy linear regulator for a wide range of applications. The TPS7N53 regulator can deliver up to 3A to the load with low VIN to VOUT dropout voltage. A high-performance load transient circuit is enclosed to help the user with high-speed load transient testing. Low inductive current loops are integrated into the board to assist with input and output current measurements.Features
- 1.1V to 2.2V input voltage range
- 2.2uVRMS output voltage noise
- 95mV (typ) at 3A low dropout
- 0.5V to 1.5V adjustable output voltage range
- Adjustable soft-start inrush control
- Open-drain, power-good (PG) output
- 3mm x 3mm, 16-pin WQFN package
Applications
- Macro Remote Radio Units (RRU)
- Outdoor backhaul units
- Active Antenna System mMIMO (AAS)
- Ultrasound scanners
- Lab and field instrumentation
- Sensor, imaging, and radar
Kit Contents
- TPS7N53EVM circuit board
- EVM disclaimer read me
- Prototype EVM disclaimer read me
Test Setup
Layout
Inilathala: 2025-02-21
| Na-update: 2025-03-05