Texas Instruments TPS92623-Q1 Automotive High-Side LED Driver
Texas Instruments TPS92623-Q1 Automotive High-Side LED Driver is a three-channel device featuring a unique thermal management design to reduce the temperature rising. Automotive batteries directly power the TPS92623-Q1 linear driver with large voltage variations to output full current loads up to 150mA per channel. The external shunt resistors are leveraged to share output current and dissipate power out of the driver. The TPS92623-Q1 driver's full-diagnostic capabilities include LED open, LED short-to-GND circuit, and device overtemperature protection. The one-fails–all-fail feature of TI TPS92623-Q1 can work together with other LED drivers, such as the TPS9261x-Q1, TPS9262x-Q1, TPS92630/8-Q1, and TPS92830-Q1 devices, to address different requirements.Features
- AEC-Q100 qualified for automotive applications:
- –40°C to 125°C, TA Temperature grade 1
- 4.5V to 40V Wide input voltage range
- Thermal sharing by an external shunt resistor
- Low supply current in fault mode
- Three high-precision current regulations:
- Up to 150mA current output for each channel
- ±5% accuracy over the full temperature range
- Independent current setting by resistor
- Independent PWM pin for brightness control
- Low dropout voltage:
- 600mV for 150mA Maximum dropout
- Diagnostics and protection
- LED open-circuit with auto-recovery
- LED short-to-GND with auto-recovery
- Diagnostic enable with adjustable threshold
- Fault bus configurable as either one-fails–all-fail or only-failed-channel off (N-1)
- Thermal shutdown
- –40°C to 150°C Operation junction temperature range
Applications
- Automotive exterior rear light: rear lamp, center high mounted stop lamp, side marker
- Automotive exterior small light: door handle, blind spot detection indicator, charging inlet
- Automotive interior light: overhead console, reading lamp
- General-purpose LED driver applications
Typical Application Diagram
Power Dissipation on Device
Block Diagram
Inilathala: 2022-08-01
| Na-update: 2022-08-09