Features
- Functional safety-capable
- Documentation available to aid functional safety system design
- 5.0mm × 5.5mm × 4.0mm Enhanced HotRod™ QFN
- Excellent thermal performance: up to 18W output power at 85°C, no airflow
- Standard footprint: single large thermal pad and all pins accessible from the perimeter
- Designed for reliable and rugged applications
- Wide input voltage range of 4.2V to 60V
- Input voltage transient protection up to 66V
- Operating junction range of –40°C to +125°C
- EXT-suffix junction range of –55°C to +125°C
- Fixed 400kHz switching frequency
- FPWM mode of operation
- Optimized for ultra-low EMI requirements
- Integrated shielded inductor and high-frequency bypass capacitors
- Meets EN55011 EMI standards
- Spread spectrum option reduces emissions
- 26µA nonswitching quiescent current
- Monotonic start-up into pre-a biased output
- No loop-compensation or bootstrap components
- Precision enable and input UVLO with hysteresis
- Thermal shutdown protection with hysteresis
- Create a custom regulator design using WEBENCH® Power Designer
Applications
- Field transmitters and sensors, PLC modules
- Thermostats, video surveillance, HVAC systems
- AC and servo drives, rotary encoders
- Industrial transport, asset tracking
- Negative output applications
Typical Schematic
Inilathala: 2022-03-14
| Na-update: 2023-04-12