Texas Instruments TPSM81033EVM-035 Evaluation Module (EVM)

Texas Instruments TPSM81033EVM-035 Evaluation Module (EVM) is designed to provide a quick setup to evaluate the TPSM81033 device with the output voltage set to 5V. The TPSM81033 is a synchronous boost module. The device offers a power supply design for portable equipment and smart devices powered by various batteries and other power supplies. The Texas Instruments TPSM81033 has a 5.5A (typ.) valley switch current limit over the full temperature range.

Features

  • Input voltage range of 1.8V to 5.5V
  • Output voltage range of 2.2V to 5.5V
  • Pin-selectable auto PFM or forced PWM mode at light load
  • True disconnection between input and output during shutdown

Applications

  • Optical module
  • Patient monitor
  • Smart meter

Board Layout

Mechanical Drawing - Texas Instruments TPSM81033EVM-035 Evaluation Module (EVM)
Inilathala: 2025-03-17 | Na-update: 2025-03-21