Texas Instruments TPSM82810EVM-089 Converter Evaluation Module (EVM)
Texas Instruments TPSM82810EVM-089 Converter Evaluation Module (EVM) is designed to help the user quickly evaluate and test the operation and functionality of the TPSM82810 power module. The evaluation module converts a 2.75V to 6V input voltage to a 1.8V regulated output voltage at up to 4A output current. The Texas Instruments TPSM82810EVM-089 includes the IC and inductor to achieve a total solution size of 86mm2.Features
- 86mm2 total solution size
- VIN = 2.75V to 6V
- VOUT = 1.8V (adjustable)
- 4A output current
Board Layout
Inilathala: 2019-11-04
| Na-update: 2024-09-12