Texas Instruments TPSM8282xEVM-080 Power Module EVMs

Texas Instruments TPSM8282xEVM-080 Power Module Evaluation Modules (EVMs) are designed to help the user quickly evaluate and test the operation and functionality of the TPSM82821, TPSM82822, or TPSM82823 power modules. The evaluation modules convert a 2.4V to 5.5V input voltage to a 1.8V regulated output voltage at up to 1A (TPSM82821EVM-080), 2A (TPSM82822EVM-080), or 3A (TPSM82823EVM-080) of output current. The Texas Instruments TPSM8282xEVM-080 includes the IC and inductor to achieve a total solution size of 29mm2. The TPSM82821, TPSM82822, and TPSM82823 are highly efficient and small solutions for point-of-load (POL) modules in applications, such as optical modules, machine vision, embedded camera systems, and patient monitoring and diagnostics.

Features

  • 29mm2 total solution size
  • VIN = 2.4V to 5.5V
  • VOUT = 1.8V (adjustable)
  • 1A (TPSM82821EVM-080), 2A (TPSM82822EVM-080), or 3A (TPSM82823EVM-080) output current

Board Layout

Mechanical Drawing - Texas Instruments TPSM8282xEVM-080 Power Module EVMs
Inilathala: 2020-02-25 | Na-update: 2024-05-24