Texas Instruments TPSM8287A15BBHEVM Evaluation Module (EVM)
Texas Instruments TPSM8287A15BBHEVM Evaluation Module (EVM) facilitates the evaluation of the TPSM8287A15. The TPSM8287A15 is a 15A pin-to-pin compatible step-down power module with an I2C interface, remote sense, and frequency synchronization in a 4.5mm × 6.8mm x 4mm overmolded QFN package. The evaluation module provides an adjustable output voltage, with 1% accuracy, between 0.4V and 3.35V from input voltages from 2.7V to 6V. The Texas Instruments TPSM8287A15 is a high-efficiency, high-accuracy, and small point-of-load (POL) power solution in applications such as the core supply for FPGAs, ASICs, DDR memory, optical modules, storage, test and measurement, and other space-limited applications.Features
- 15A output current power module with an integrated inductor in an overmolded QFN package
- 4.5mm x 6.8mm power module provides 77mm2 total solution size with 4mm height
- Start-up output voltage adjustable through jumpers to 1 of 59 values
- Excellent thermal performance (θJA = 19.5°C/W)
- Highly accurate output voltage with remote sense and adjustable control loop compensation
- Compatible with USB2ANY interface adapter to communicate over the I2C interface
Board Layout
Inilathala: 2024-06-17
| Na-update: 2024-07-11