Texas Instruments TRS3221E RS-232 Line Driver/Receiver

Texas Instruments TRS3221E RS-232 Line Driver/Receiver is a single driver, single receiver RS-232 solution operating from a single VCC supply. The RS-232 pins provide IEC G1000-4-2 ESD protection. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3V to 5.5V supply. The Texas Instruments TRS3221E operates at data signaling rates up to 250kbit/s and a maximum of 30V/µs driver output slew rate.

Flexible control options for power management are available when the serial port is inactive. The auto-power down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled. If FORCEOFF is set low and EN is high, both the driver and receiver are shut off, and the supply current is reduced to 1µA. Disconnecting the serial port or turning off the peripheral drivers causes the auto-power down condition to occur. Auto-power down can be disabled when FORCEON and FORCEOFF are high.

With auto-power down enabled, the Texas Instruments TRS3221E is activated automatically when a valid signal is applied to the receiver input. The INVALID output notifies the user if an RS-232 signal is present at the receiver input. INVALID is high (valid data) if the receiver input voltage is greater than 2.7V or less than –2.7V, or has been between –0.3V and 0.3V for less than 30µs. INVALID is low (invalid data) if the receiver input voltage is between –0.3V and 0.3V for more than 30µs.

Features

  • ESD protection for RS-232 pins
    • ±15kV Human-Body Model (HBM)
    • ±8kV (IEC 61000-4-2, contact discharge)
    • ±15kV (IEC 61000-4-2, air-gap discharge)
  • Meets or exceeds the requirements of TIA/EIA-232-F and ITU v.28 standards
  • Operates with 3V to 5.5V VCC supply
  • Operates up to 250kbit/s
  • One driver and one receiver
  • Near chip-scale package, 16-pin VQFN (RGT, 82% smaller than TSSOP package)
  • Low standby current: 1µA Typical
  • External capacitors: 4 × 0.1µF
  • Accepts 5V logic input with 3.3V supply
  • Alternative high-speed pin-compatible device (1Mbit/s)
  • Auto-power down feature automatically disables drivers for power savings

Applications

  • Battery-powered, hand-held, and portable equipment
  • PDAs and Palmtop PCs
  • Notebooks, subnotebooks, and laptops
  • Digital cameras
  • Mobile phones and wireless devices

Functional Block Diagram

Block Diagram - Texas Instruments TRS3221E RS-232 Line Driver/Receiver
Inilathala: 2021-01-28 | Na-update: 2022-03-11