Texas Instruments TX75E16 5-Level 16-Channel Transmitter
Texas Instruments TX75E16 5-Level 16-Channel Transmitter is a highly integrated, high-performance transmitter for ultrasound imaging systems. The device has 16 pulser circuits and 16 transmit/receive switches (T/R or TR switches), and it supports an on-chip beamformer (TxBF). The device also integrates on-chip floating power supplies to reduce the number of required high-voltage power supplies.The Texas Instruments TX75E16 has a pulser circuit that generates five-level high-voltage pulses (up to ±100V) that excite multiple channels of an ultrasound transducer. The device supports a total of 16 outputs. The maximum output current is 2A. The device can be used as a transmitter for many applications like ultrasound imaging, non-destructive testing, SONAR, LIDAR, marine navigation systems, brain imaging systems, etc.
Features
- Transmitter supports
- 16-channel 5-level pulser and active transmit/receive (T/R) switch
- 5-level pulser
- ±100V Maximum output voltage
- ±1V Minimum output voltage
- 2A Maximum output current
- Supports 4A output current mode
- A true return to zero to discharge output to ground
- The second harmonic of -45dBc at 5MHz
- -3dB Bandwidth with 1kΩ || 240pF load
- 20MHz for a ±100V supply
- 25MHz for a ±70V supply
- 35MHz for a ±100V supply in 4A mode
- Integrated jitter - 100fs measured from 100Hz to 20kHz
- CW mode close-in phase noise of -154dBc/Hz at 1kHz offset for 5MHz signal
- Very low receive power: 1mW/ch
- Programmable load damp resistor (200Ω, 100Ω or 67Ω)
- Active transmit/receive (T/R) switch with
- Turn-on resistance of 8Ω
- 100ns turn-on and turn-off time
- 10mVPP transient glitch
- On-chip beam former with
- Channel-based T/R switch on and off controls
- Delay resolution of half beamformer clock period (minimum 2ns)
- Maximum delay of 214 beamformer clock period
- Maximum beamformer clock speed: 320MHz
- Per channel pattern control with 2K distinct level
- Global and local repeat pattern, enabling long-duration patterns for Shear Wave imaging
- Supports 120 delay profiles
- High-speed (400MHz maximum), 2-lane LVDS serial programming interface
- Low programming time < 500ns for delay profile update
- 32-bit checksum feature to detect wrong SPI writes
- Supports CMOS serial programming interface (50MHz maximum)
- Internal temperature sensor and automatic thermal shutdown
- There is no specific power sequencing requirement
- Error flag register to detect faulty conditions
- Integrated passives for the floating supplies and bias voltages
- FC-BGA-144 (10mm × 10mm) with 0.8mm pitch small package
Applications
- Ultrasound scanners
- Piezo drivers
- Ultrasound smart probes
Simplified Block Diagram
Inilathala: 2024-03-15
| Na-update: 2024-04-18