Texas Instruments UCC14341EVM-069 Evaluation Module
Texas Instruments UCC14341EVM-069 Evaluation Module facilitates the evaluation of the UCC14341-Q1 DC/DC converter module. The UCC14341-Q1 DC/DC converter module supplies 1.5W of 5kVRMS, isolated power in a low profile, 3.5mm, wide-body SOIC integrated package.The TI UCC14341EVM-069 Evaluation Module operates from 13.5VIN to 16.5VIN and is configured for dual VDD = 18V and VEE = -4V outputs. The UCC14341EVM-069 supports typical bias supply voltages needed by IGBT and SiC gate driver ICs used in high-voltage, industrial and automotive inverters, battery management systems, charging stations, and various isolated equipment applications.
Features
- UCC14341-Q1 1.5W DC/DC converter module with dual VDDEE outputs for SiC and IGBT gate driver IC bias
- Transformer, power stage, and control fully integrated into a low-profile, 12.8mm x 7.55mm x 3.55mm wide body, 36-pin SOIC package
- AEC-Q100, full rated power up to 105°C, 3.5pF isolation capacitance, SSM frequency modulation and low electromagnetic emissions
- 5kVRMS isolation, input OVP, output OCP, power limit, power good, enable and integrated soft start
- The EVM demonstrates features most important to SiC and IGBT gate drive bias application in an easy-to-use test platform
Layout
Inilathala: 2023-11-28
| Na-update: 2023-12-04