Texas Instruments UCC21220EVM-009 Evaluation Module

Texas Instruments UCC21220EVM-009 Evaluation Module is configured to evaluate the operation of the UCC21220. The UCC21220 is a 3.0kVRMS Isolated Dual-Channel Gate Driver with a 4.0A source and 6.0A sink peak current capability. The UCC21220EVM-009 determines PCB layout effects on the gate driver performance and has the ability to test most data sheet parameters. The UCC21220EVM-009 can also compare the performance of various drivers with compatible pinouts.

Features

  • High-performance driver with input and output interface
  • Ability to test most data sheet parameters
  • Ability to compare the performance of various drivers with compatible pinout

Setup Diagram

Chart - Texas Instruments UCC21220EVM-009 Evaluation Module
Inilathala: 2018-11-15 | Na-update: 2025-03-06