Texas Instruments UCC21231AEVM-108 Evaluation Module

Texas Instruments UCC21231AEVM-108 Evaluation Module offers a two copper layer PCB with multiple test points and jumpers to fully evaluate the functionality of the UCC21231A gate driver. The UCC21231AEVM-108 supplies a PWM input control, bootstrapped high-side power supply, bench-top power supply options, configurable dead time options, and EN and DIS pin jumpers. The layout of the TI UCC21231AEVM-108 has been optimized to minimize the gate loop area for each channel, and the placement of bypass capacitors allows for clean and sharp signal reading with minimal noise interference.

Features

  • Variety of test points to help evaluate all of the gate driver functions
  • Common-mode transient immunity (CMTI) greater than 125V/ns
  • Universal dual low-side, dual high-side, or half-bridge driver
  • Selectable dead time modes of overlap, interlock, programmable

Layout

Texas Instruments UCC21231AEVM-108 Evaluation Module
Inilathala: 2024-08-12 | Na-update: 2025-03-10