Texas Instruments UCC21551CQEVM-079 Evaluation Module

Texas Instruments UCC21551CQEVM-079 Evaluation Module comprehensively evaluates the functionality of the UCC21551. The UCC21551CQEVM has a two-layer copper PCB with multiple test points and jumpers. The TI UCC21551CQEVM features PWM input control, sockets for discrete FETs, onboard adjustable power supply, external active clamp for low-side protection, bootstrapped high side, negative gate-voltage capability, configurable deadtime switches, EN/DIS jumpers, and socket for Wolfspeed XM3 SiC-based half-bridge power modules.

Features

  • A variety of test points to help evaluate all of the gate-driver functions
  • Selectable deadtime modes, including overlap, interlock, and programmable
  • Onboard isolated adjustable bias supply configured for 20V
  • Low-side external active-clamping circuit
  • 16V/-3V Zener negative-voltage pulldown circuit for SiC FETs
  • Socket for Wolfspeed XM3 Module

Required Equipment

  • One DC supply capable of 5V/0.5A
  • One DC supply capable of 24V/0.5A
  • One Arbitrary Function Generator, dual channel
  • One Oscilloscope, at least three channels, bandwidth of 200MHz or above
  • Three passive oscilloscope probes, bandwidth 200MHz or above
  • 4x BNC to Grabber cables for input and supply connections
  • Banana plug connector

Layout

Texas Instruments UCC21551CQEVM-079 Evaluation Module

Default Connections Without Load

Location Circuit - Texas Instruments UCC21551CQEVM-079 Evaluation Module
Inilathala: 2024-02-08 | Na-update: 2024-02-14