Texas Instruments UCC23514EVM Evaluation Module

Texas Instruments UCC23514EVM Evaluation Module facilitates the evaluation of the UCC23514. The UCC23514 Single Channel Isolated Gate Drivers are opto-compatible for IGBTs, MOSFETs, and SiC MOSFETs, with a 4.5A source and 5.3A sink peak output current and a 5.0kVRMS reinforced isolation rating.

The Texas Instruments UCC23514EVM Evaluation Module is developed for high-voltage applications requiring isolation and reliability. It features lower propagation delay, lower part-to-part delay skew, higher CMTI, smaller Pulse Width Distortion, and higher operating temperature. These features provide a significant performance upgrade while still maintaining pin-to-pin compatibility.

Features

  • Up to 35V power supply range
  • 4.5A source and 5.3A sink current capability
  • 5.7kVrms isolation for 1 minute per UL1577
  • Jumper configurations for all UCC23514 variants
  • PCB layout optimized for power supply bypassing capacitance and gate drive loop

Triple Jumper Pin 1 Locations

Texas Instruments UCC23514EVM Evaluation Module

Bench Setup Diagram and Configuration

Texas Instruments UCC23514EVM Evaluation Module
Inilathala: 2020-10-12 | Na-update: 2024-08-30