Texas Instruments UCC28780EVM-021 Converter Evaluation Module (EVM)
Texas Instruments UCC28780EVM-021 Converter Evaluation Module (EVM) evaluates an offline active-clamp flyback adapter for notebook charging and other applications. The evaluation module meets CoC Tier 2 and DoE Level 6 efficiency requirements. This evaluation module is intended for evaluation purposes and is not intended to be an end product. The Texas Instruments UCC28780EVM-021 converts input voltage of 90VRMS to 264VRMS down to 20VDC, with a 2.25A nominal output current rating and a 160ms limit for over-power capability. The main devices used in this design are active clamp flyback controller UCC28780, SR controller UCC24612, and Si MOSFETs.Features
- 45W, 20V AC-to-DC converter using active-clamp flyback controller, Si MOSFET power IC, and synchronous rectification
- High efficiency (> 93%), high power density (> 20W/in3), low standby power (55mW), and high switching frequency (300kHz)
- Exceeds EU Code of Conduct and US Department of Energy efficiency requirements
- An adaptive burst mode feature maintains high efficiency even at light loads
- This evaluation module is tested, orderable and includes a User's Guide
Kit Contents
- UCC28780EVM-021 evaluation module
- High-voltage evaluation module user safety guidelines
Inilathala: 2019-01-18
| Na-update: 2023-06-05