Texas Instruments USB-C-PD-TKT-EVM Evaluation Module
Texas Instruments USB-C-PD-TKT-EVM Evaluation Module is configured to evaluate the TPS65987DDJ Power Delivery (PD) operation. TPS65987DDJ USB Type-C™ and Power Delivery (PD) Controller provide cable plug and orientation detection for a single USB Type-C connector. Upon cable detection, the TPS65987DDJ communicates on the CC wire using the USB PD protocol.The Texas Instruments USB-C-PD-TKT-EVM Evaluation Module contains a Type-A to USB Type-C converter, a plug-to-receptacle converter, and a passing-through board for debugging purposes. The USB-C-PD-TKT-EVM uses default configurations to allow sourcing 45W or 60W by simply switching.
Features
- 60W/45W Source
- USB Type-C PD
Front & Back View
Inilathala: 2019-10-25
| Na-update: 2024-01-12