Texas Instruments CC8520 PurePath™ Wireless System on Chip
Texas Instruments CC8520 2.4 GHz RF System on Chip (SoC) is the first device in the TI family of PurePath™ Wireless audio products. This new TI audio transceiver features a 2.4GHz SoC that transmits uncompressed CD-quality wireless audio over a rock-solid RF link with no unwanted noise or dropouts. The CC8520 is a complete integrated solution optimized for wireless transmission of high-quality digital audio. The Texas Instruments CC8520 includes a robust built-in wireless audio transmission protocol and can control selected external audio devices. The TI CC8520 SoC operates autonomously and can be used with our without an external microcontroller.Features
- Uncompressed CD-quality audio
- Rock-solid RF link
- Excellent coexistence with BLUETOOTH®, WLAN, and other 2.4GHz devices
- Easy-to-use designer's PC software tool
- Works out of the box with selected TI audio devices
Applications
- Wireless high-quality digital audio
- Wireless point-to-point audio link
- Wireless headphones
- Wireless loudspeakers
CC8520/30 Application Circuit
Additional Resources
Inilathala: 2010-08-03
| Na-update: 2025-06-23