Texas Instruments SM320F28335 C2000™ Delfino DSCs
Texas Instruments SM320F28335 C2000™ Delfino Digital Signal Controllers (DSCs) are highly integrated, high-performance solutions for demanding control applications. TI F28335 Delfino DSCs support extreme temperature applications by functioning in a -55°C to +210°C temperature range. The TI SM320F28335 features high-performance static CMOS technology that runs at up to 150MHz over a -55°C to +125°C temperature range and up to 100MHz at +210°C. TI F28335 DSCs include a high-performance 32-bit CPU, a six-channel DMA controller, and on-chip memory of 256K x 16 flash and 34K x 16 SARAM.Features
- High-performance static CMOS technology
- Up to 150MHz for TC = –55°C to 125°C and ip to 100MHZ for TC = 210°C
- 1.9V core, 3.3V I/O design
- High-performance 32-bit CPU
- IEEE-754 single-precision floating-point unit (FPU)
- 16 × 16 and 32 × 32 MAC operations
- 16 × 16 dual MAC
- Harvard bus architecture
- Fast interrupt response and processing
- Unified memory programming model
- Code-efficient (in C/C++ and assembly)
- Up to 88 individually programmable, multiplexed GPIO pins with input filtering
- Enhanced control peripherals
- Up to 18 PWM outputs
- Up to 6 HRPWM outputs with 150ps MEP resolution
- Up to 6 event capture inputs
- Up to 8 32-bit/nine 16-bit timers
- Serial-port peripherals
- High-performance 32-bit CPU
- Up to 2 CAN modules
- Up to 3 SCI (UART) modules
- Up to 2 McBSP modules (Configurable as SPI)
- One SPI module
- One inter-integrated-circuit (I2C) bus
Applications
- Demanding control
- Extreme temperature
DMA Block Diagram
Inilathala: 2011-03-03
| Na-update: 2025-07-03