THAT Corporation T2180 IC VCA Demonstration System

THAT Corporation T2180 IC VCA Demonstration System is a self-contained circuit board that simplifies evaluating the performance of the T2180 ICs. The system features a simple signal path consisting of a differential input buffer, the VCA, and the VCA's output current-to-voltage converter. Gain control voltage is supplied on the board, but may also be supplied externally. An external (±15) power supply is required

Features

  • Allows instant product evaluation
  • Preassembled and pretested
  • SIP socket for THAT2180-series VCAs
  • XLR input/output connectors
  • Choice of on-board or external control voltage source
  • Generous prototyping area
  • Complete documentation package
  • Schematic and assembly drawing

Applications

  • Verification of 2180 performance
  • Comparison of 2180-series performance
  • Prototyping VCA circuits
  • PCB layout reference design

Block Diagram

THAT Corporation T2180 IC VCA Demonstration System
Inilathala: 2021-11-01 | Na-update: 2022-03-11