Stackpole Electronics NTC AEC-Q200 Thermistors
Stackpole Electronics NTC AEC-Q200 Thermistors use thick-film technology to provide high mechanical strength and reliability. These thermistors offer a stable part thickness regardless of resistance value. The TNC series thermistors are available in 0402, 0603, and 0805 chip sizes, with a rated power range of 110mW to 130mW. These AEC-Q200 qualified TNC thermistors feature high solderability and heat resistance. These thermistors offer fast thermal response, making them suitable for automotive systems, temperature sensing, battery monitoring, small home appliances, and industrial temperature control applications.
Features
- Thick-film technology provides high mechanical strength and reliability
- Available in 0402, 0603, and 0805 chip sizes
- TNC0402 with 110mW rated power
- TNC0603 with 120mW rated power
- TNC0805 with 130mW rated power
- Supports 2410K to 4700K B values
- AEC-Q200 qualified
- Stable part thickness regardless of resistance value
- High solderability and heat resistance
- Halogen-free
- RoHS and REACH compliant
Applications
- Automotive systems
- Battery monitoring and management
- Industrial temperature control
- Medical temperature sensing equipment
- Small home appliances
Mechanical Drawing
Inilathala: 2026-03-11
| Na-update: 2026-03-24