DFRobot FIT1033 Flexible RGB LCD Backlight Module

DFRobot FIT1033 Flexible RGB LCD Backlight Module is a highly versatile, thin-profile light-emitting panel designed for embedded systems and custom illumination. This module operates on the industry-standard RGB color model, utilizing three separate channels (Red, Green, and Blue) to generate nearly 16 million distinct colors. The FIT1033 backlight module features precise forward-voltage requirements (Red: 1.8V to 2.2V; Green/Blue: 2.8V to 3.2V) and 70% illumination uniformity. This flexible RGB panel bends to fit curved or non-standard enclosures and provides comprehensive color control by integrating red, green, and blue LEDs into a single panel. The FIT1033 backlight module is ideal for custom LCD Backlights, wearable tech, curved dashboards, embedded status indicators, artistic and ambient lighting, and HMI panels.

Features

  • Flexible and bendable
  • RGB multi-color display
  • High-brightness and uniform display

Applications

  • Custom LCD backlights: Build a backlight for a custom-shaped or non-standard monochrome display
  • Wearable tech: Integrate a thin, flexible light source into clothing, costumes, or futuristic props
  • Curved dashboards: Create illuminated indicators for a custom car, flight simulator, or sim rig dashboard
  • Embedded status indicators: Design sleek, diffuse status lights for custom PC cases, smart home devices, or project enclosures
  • Artistic and ambient lighting: Embed the panel into 3D prints or acrylics for a diffused, colorful glow
  • HMI panels: Develop custom Human-Machine Interface (HMI) panels with flexible, integrated feedback lighting

Specifications

  • RGB (16 Million colors) color mode
  • Flexible and bendable panel design
  • Forward Voltage (Vf):
    • Red: 1.8V to 2.2V
    • Green: 2.8V to 3.2V
    • Blue: 2.8V to 3.2V
  • 70% illumination uniformity
  • Common anode (R, G, B, and V+) interface
  • -20°C to 70°C operating temperature range
  • 5uA (maximum) reverse current
  • 3mW to 75mW maximum power consumption

Dimension Diagram

Mechanical Drawing - DFRobot FIT1033 Flexible RGB LCD Backlight Module

Videos

Inilathala: 2026-01-20 | Na-update: 2026-02-02