DFRobot RJ45 Terminal Block Adapters
DFRobot RJ45 Terminal Block Adapters simplify complex wiring and consist of an RJ45 Ethernet jack and an eight-port terminal. Connect an RJ45 Ethernet to PCB which can be DIN rail-mounted, easy to use. Then, all 8 wires are broken out into terminal blocks, so without soldering, connect and power sensors, displays, microcontrollers, and more.Features
- Simplifying complex wiring
- Easy to use
Applications
- Connect sensor
- Power display
- Connect micro-controllers
Overview
Additional Resource
Inilathala: 2022-01-31
| Na-update: 2023-05-10