Chip Quik ESD Antifatigue Floor Mats
Chip Quik ESD Antifatigue Floor Mats are designed for use in front of electrostatic discharge (ESD) workstations. These Chip Quik mats feature foot cushion support and a non-slip surface. ESD Antifatigue Floor Mats are acid- and alkali-resistant and 0.6m x 0.9m x 0.017m (2 feet x 3 feet x 11/16") in size. Color options include black or black and yellow.Features
- Cushions foot pressure, antifatigue
- Non-slip surface
- Acid- and alkali-resistant
- Odorless, non-toxic
- RoHS 3 and REACH compliant
- Designed for ESD workstations
Specifications
- Black or black-and-yellow color
- 0.6m x 0.9m x 0.017m (2 feet x 3 feet x 11/16") size
- 106Ω to 109Ω resistance (static dissipative)
Inilathala: 2025-09-05
| Na-update: 2025-09-09