Chip Quik CQ-ESD Lab Coats

Chip Quik CQ-ESD Lab Coats are high-quality, reusable, and washable Electrostatic Discharge (ESD) safe lab coats. These coats are made with 63% polyester, 35% cotton, and 2% conductive carbon fiber. This carbon sewn into the fabric makes the lab coat static dissipative with surface resistance of 106 to 109 ohms and ESD safe. The CQ-ESD-LABCOATs are designed for unisex with ¾ length and multiple pockets. These coats come in a light blue color, rated for up to 50 washes, and are available in various size options. The CQ-ESD-LABCOATs are mainly suitable for engineers working in electronics manufacturing/assembly, cleanrooms and labs, semiconductor fabrication, repair/rework stations, quality control/testing areas, and R&D facilities.

Features

  • High quality
  • Reusable and washable
  • Material is made of 63% polyester, 35% cotton, 2% conductive carbon fiber (knitted fabric)
  • Carbon sewn into the fabric makes the lab coat static dissipative and ESD safe
  • Surface resistance of 106 to 109 ohms
  • 50 wash cycles
  • ¾ length
  • Unisex
  • Two hip pockets and one breast pocket
  • Available in small, medium, large, extra-large, and double extra-large size options

Applications

  • Electronics manufacturing and assembly
  • Cleanrooms and labs
  • Semiconductor fabrication
  • Repair and rework stations
  • Quality control and testing areas
  • R&D facilities

Size Options

Chip Quik CQ-ESD Lab Coats
Inilathala: 2025-09-23 | Na-update: 2025-10-02