Chip Quik Chip Quik CQ-ESD Tweezers

Chip Quik CQ-ESD Tweezers are available in eight models to fit a variety of precision electronic assembly requirements. These convenient tools are constructed from stainless steel with an antistatic, anticorrosion, and antiglare ESD painted handle. The nonmagnetic design offers a hardness of HRC40 (Rockwell C scale hardness of 40). Chip Quik CQ-ESD Tweezers are offered in lengths ranging from 110mm to 140mm.

Features

  • For precision electronic assembly
  • Stainless steel
  • Antistatic, anticorrosion, antiglare ESD painted handle
  • Nonmagnetic
  • HRC40 hardness (Rockwell C scale hardness of 40)
  • 110mm to 140mm length range

Available Types

Chart - Chip Quik Chip Quik CQ-ESD Tweezers
Inilathala: 2025-08-31 | Na-update: 2025-09-05