Chip Quik CQT2 Polyimide Film Tape
Chip Quik CQT2 Polyimide Film Tape features metric widths in 5mm increments for the precision masking of printed circuit boards and wiring. The silicone adhesive offers superior high-temperature performance, reducing adhesive transfer and helping eliminate cleaning. Dimensionally stable at high temperatures and flame-retardant, CQT2 tape is suitable for high-temperature insulating applications. Specifications for the CQT2 tape from Chip Quik include 33m length, 0.0508mm total thickness, >50% elongation at break, chemical and radiation resistance, and an operating temperature range of -73°C to +260°C.Features
- Silicone adhesive
- Superior high-temperature performance
- Reduced adhesive transfer
- Dimensionally stable at high temperatures
- Flame retardant
- Chemical and radiation resistant
Applications
- High-temperature masking
- PCB solder masking for wave solder or solder dip processes
- As a release surface for parts cured at elevated temperatures
- High-temperature insulating
Specifications
- Silicone adhesive
- Amber color
- Metric widths in 5mm increments from 5mm to 75mm
- 0.0508mm total thickness
- 0.0254mm backing thickness
- 33m length
- >50% elongation at break
- 5000V withstand voltage
- >36-month shelf life
- -73°C to +260°C operating temperature range
Inilathala: 2025-07-07
| Na-update: 2025-08-08