Chip Quik Static Conductive / Static Dissipative ESD Brushes

Chip Quik Static Conductive / Static Dissipative ESD Brushes feature carbon-loaded bristles made from nylon and a carbon-loaded handle made from polypropylene, available in four handle types: bent, straight, U-shaped, and round. The brushes include a variety of bristle options, from a single row up to 8 rows and up to a 160-hole count. Chip Quik Static Conductive / Static Dissipative ESD Brushes are ideal for circuit board and electronic assembly dusting and cleaning. The brushes are designed to withstand a maximum use temperature of +93°C for continuous use and +107°C for short-term exposure.

Features

  • Polypropylene, carbon-loaded handle material
  • Handle types
    • Bent
    • Straight
    • U-shaped
    • Round
  • Nylon, carbon-loaded bristle material
  • Bristle range
    • 1 to 8 rows
    • 3 to 160 holes
  • For circuit board and electronic assembly dusting and cleaning

Specifications

  • Surface resistance
    • Handle: 103Ω to 106Ω (static conductive)
    • Bristles: 104Ω to 109Ω / 108Ω to 109Ω/square (static conductive / static dissipative)
  • <2s static decay rate (5000V to 0V)
  • Maximum use temperature
  • +93°C continuous
  • +107°C short-term exposure

Available Types

Chart - Chip Quik Static Conductive / Static Dissipative ESD Brushes
Inilathala: 2025-08-31 | Na-update: 2025-09-05