SpotSee Digi-Temp® 7 & 16 Level Thermometers

SpotSee Digi-Temp® 7 and 16 Level Thermometers are based on proprietary formulations of liquid crystals that change color at a designated temperature. The Digi-Temp thermometers offer a -22°F to 248°F (-30°C to 120°C) Temperature range with an instant response and continuous readout. The SpotSee self-adhesive thermometers provide a non-toxic solution, requiring no batteries or glass.

Features

  • Instant response, continuous readout
  • No batteries or glass, non toxic
  • -22°F to 248°F (-30°C to 120°C) Temperature range
  • Accuracy
    • -30°C to 59°C (±1°C)
    • 60°C to 89°C (±2°C)
    • 90°C to 120°C (±3°C)
  • Self-adhesive
  • Cost-effective
  • 16 Level Vertical
    • 127mm x 12.7mm / 5" x 0.5" Size
    • Packs of 10 strips
  • 7 Level Vertical
    • 70mm x 10mm / 2.75" x 0.394 Size
    • Sheets of 45
  • 7 Level Horizontal
    • 12.5mm x 45mm / 0.5" x 1.77" Size

Videos

16 Level Chart

Chart - SpotSee Digi-Temp® 7 & 16 Level Thermometers

7 Level Vertical Chart

Chart - SpotSee Digi-Temp® 7 & 16 Level Thermometers

7 Level Horizontal Chart

Chart - SpotSee Digi-Temp® 7 & 16 Level Thermometers
Inilathala: 2022-06-16 | Na-update: 2022-06-29