Chip Quik CQ2LF-xS Water Washable Liquid Flux

Chip Quik CQ2LF-xS Water Washable Liquid Flux feature non-flammable and low-solid and arewater-soluble. These liquid flux are made up of highly activated Organic Acid (OA) and is VOC-free. The CQ2LF-xS water washable liquid flux offer excellent wetting and are easily cleaned with water or Isopropyl Alcohol (IPA). These liquid flux can be used for both lead and lead-free applications. The water-washable liquid flux are ideal for all rework, solder, and de-solder applications.

Features

  • Non-flammable
  • Low solids
  • Water soluble
  • Highly activated Organic Acid (OA)
  • VOC free
  • Excellent wetting
  • Easily cleaned with water or IsoPropyl Alcohol (IPA)
  • Leaded and lead-free applications
  • RoHS 3 and REACH compliant

Applications

  • Rework
  • Solder
  • De-solder
Inilathala: 2024-04-23 | Na-update: 2024-05-13