Chip Quik CQ-FE-2 High Flow Fume Extractor & Filters

Chip Quik CQ-FE-2 High Flow Fume Extractor and Filters are designed to control overexposure to the fumes and gases that develop during welding and cutting. The CQ-FE-2 fume extractor features <55dB low noise level, 0.32KW rated output power, and 100VAC to 120VAC input voltage range. The device includes 3-filter stages, 2 suction hoses, and a suction port cover to block unused suction ports when used with only 1 suction hose. These devices are lead-free, RoHS 3, and REACH compliant.

The CQ-FE-2-P3 are pre-filters designed for high-flow fume extractors and come in a pack of three.

Chip Quik CQ-FE-2 High Flow Fume Extractor & Filters

The CQ-FE-2-PHC is a 3-filter stage replacement filter set designed for high-flow fume extractors. This device includes a pre-filter, HEPA filter, and carbon filter.

Chip Quik CQ-FE-2 High Flow Fume Extractor & Filters

Features

  • CQ-FE-2:
    • 100VAC to 120VAC input voltage range
    • 60Hz frequency
    • 0.32KW rated output power
    • T3.15A fuse
    • 350m3/h airflow
    • <55dB noise level
    • 31cm x 31cm x 46cm (12-1/4" x 12-1/4" x 18-1/8") case dimensions
    • 20kg (44lbs) weight
  • Lead-free
  • RoHS 3 compliant
  • REACH compliant

Kit Contents

  • CQ-FE-2:
    • Two suction hoses
    • Pre-filter
    • HEPA filter
    • Carbon filter
    • Power cord
  • CQ-FE-2-P3:
    • 3x pre-filters
  • CQ-FE-2-PHC:
    • Pre-filter
    • HEPA filter
    • Carbon filter

Fume Extractor Overview

Chip Quik CQ-FE-2 High Flow Fume Extractor & Filters
Inilathala: 2024-08-26 | Na-update: 2024-09-04