Chip Quik Printed Circuit Assembly Adapters & Stencils
Chip Quik has expanded their Printed Circuit Assembly product line to include Dual Row and FPC/FFC SMT Adapters and Stencils. The DR100D254P69 dual-row adapters feature a 1mm pitch and accept 69-pin connectors. The DR100P69-S adapter stencil is constructed with stainless steel and designed for the DR100D254P69 adapter. The FPC050P040-DPT is a 0.5mm pitch SMT adapter that accepts up to 40-pin connectors. The FPC050P040-DPT-S is a 0.5mm pitch, 40-pin to 40-pin solder paste stencil designed for use with the FPC050P040-DPT adapter. The FPC100P040-DPT is a 1mm pitch SMT adapter that accepts up to 40-pin connectors. The FPC100P040-DPT-S is a 1mm pitch, 40-pin to 40-pin solder paste stencil designed for use with the FPC100P040-DPT adapter. The Chip Quik Printed Circuit Assembly Adapters provide an FR-4 UL 94V-0 flammability-rated PCB construction.Features
- DR100D254P69 Dual Row Adapter
- 1mm pitch
- Dual row (staggered, offset rows)
- 69 pins
- Two gold-plated single-row surface mount vertical male headers
- 22.86mm x 88.9mm x 1.6mm PCB dimensions
- FR-4 UL 94V-0 PCB construction
- -40°C to +130°C operating temperature range
- Lead-free, RoHS compliant
- DR100P69-S Dual Row Adapter Stencil
- Designed for DR100D254P69 PCB
- 1mm pitch
- Dual row (staggered, offset rows)
- 69 pins
- Stainless steel stencil
- FPC050P040-DPT FPC/FFC SMT Connector Dual Pass-through Adapter
- SMT adapter
- 0.5mm pitch
- Accepts 40-pin connectors or less
- 25.4mm x 30.48mm x 1.6mm dimensions
- FR-4 UL 94V-0 PCB construction
- -40°C to +130°C operating temperature range
- FPC050P040-DPT-S FPC/FFC SMT Connector Dual Pass-through Adapter Stencil
- Designed for FPC050P040-DPT
- 0.5mm pitch
- 40-pin to 40-pin solder paste stencil
- Stainless steel
- FPC100P040-DPT FPC/FFC SMT Connector Dual Pass-through Adapter
- SMT adapter
- 1mm pitch
- Accepts 40-pin connectors or less
- 25.4mm x 50.8mm x 1.6mm dimensions
- FR-4 UL 94V-0 PCB construction
- -40°C to +130°C operating temperature range
- FPC100P040-DPT-S FPC/FFC SMT Connector Dual Pass-through Adapter Stencil
- Designed for FPC100P040-DPT
- 1mm pitch
- 40-pin to 40-pin solder paste stencil
- Stainless steel
Inilathala: 2024-02-12
| Na-update: 2024-02-20