Toshiba L-TOGL & S-TOGL AEC-Q 40V/80V/100V N-Ch MOSFETs
Toshiba L-TOGL and S-TOGL AEC-Q101 40V/80V/100V N-Channel MOSFETs deliver ultra-low on-resistance, a high drain current rating, and high heat dissipation. This is achieved by combining high heat dissipation packages [L-TOGL (large transistor outline gull-wing leads) and S-TOGL (small transistor outline gull-wing leads)] with the U-MOS IX-H and U-MOS X-H chip processes. Toshiba L-TOGL and S-TOGL MOSFETs also offer high current capability and high heat dissipation to help improve power density in a wide variety of automotive applications. The L-TOGL package is equivalent in size to the existing TO-220SM(W) package. However, XPQR3004PB greatly improves the current rating and significantly lowers the on-resistance to 0.23mΩ typical. L-TOGLs optimized package footprint also helps improve thermal characteristics when compared to the same-sized TO-220SM(W) package.The S-TOGL package offers a more compact option while taking advantage of the gull-wing leads and enlarged thermal pad. Despite its small 7 mm x 8 mm size, this package is capable of up to 200A.
Features
- AEC-Q101 qualified
- Low drain-source on-resistance [XPQR3004PB RDS(ON) = 0.23mΩ typical, (VGS = 10V)]
- Low 10µA (maximum) leakage current (VDS = 40V)
- 2.0V to 3.0V enhancement mode range (VDS = 10V, ID = 1.0mA)
- 40V, 80V, and 100V drain-source breakdown voltage options
- 160A to 400A continuous drain current range
- ±20V gate-source voltage
- 3V or 3.5V gate-source threshold voltage options
- 223W to 750W power dissipation range
- 84nC to 305nC gate charge range
- 33ns to 85ns rise time range
- 57ns to 160ns turn-on delay time range
- 39ns to 130ns fall time range
- 113ns to 395ns turn-off delay time range
- -55° to +175°C operating temperature range
Applications
- Automotive
- Switching voltage regulators
- Motor drivers
- DC-DC converters
Components
- 40V S-TOGL (7x8, BSC)
- 40V L-TOGL (10x12, BSC)
- 80V L-TOGL (10x12, BSC)
- 100V L-TOGL (10x12, BSC)
Videos
Package Options
Inilathala: 2024-09-25
| Na-update: 2025-09-30