Toshiba TLX9161T AEC-Q101 Photocoupler/Photorelay
Toshiba TLX9161T AEC-Q101-Qualified Photocoupler/Photorelay is designed for automotive and industrial applications requiring high reliability and electrical isolation. Housed in a compact SO12L-T package, the Toshiba TLX9161T integrates a high-output infrared LED and a MOSFET output stage, enabling solid-state switching with low on-resistance and high isolation voltage (5000VRMS). A low input drive current (3mA maximum) and high common-mode transient immunity (CMTI) enhance performance in noisy environments, while compliance with automotive standards ensures long-term durability and safety in harsh conditions. This device is ideal for switching signals or low-power loads in battery management systems (BMS) and EV charging circuits.Features
- AEC-Q101 qualified
- Normally opened (1-Form-A)
- 1500V minimum peak off-state voltage
- 3mA maximum trigger LED current
- 30mA maximum ON-state current
- 500Ω maximum ON-state resistance (at t < 1s)
- 5000VRMS minimum isolation voltage
- 8mm minimum creepage/clearance distance
- 0.4mm minimum insulation thickness
- CTI > 600 outer resin
- SO12L-T surface mount package, 7.76mm x 10mm x 2.45mm
Applications
- Battery control in automotive equipment
- Fuel battery control in automotive equipment
- Electric Vehicles (EVs)
Specifications
- Recommended operating conditions
- 1000V maximum supply voltage
- 5mA to 20mA input forward current
- 30mA maximum ON-state current
- LED
- 30mA maximum input forward current
- -0.8mA/°C maximum input forward current derating
- 5V maximum input reverse voltage
- 50mW maximum input power dissipation
- -1.3mW/°C maximum input power dissipation derating
- 5000VRMS maximum isolation voltage
- Detector
- 6mA to 30mA maximum ON-state current range
- -0.3mA/°C maximum ON-state current derating
- 18mA to 90mA maximum peak ON-state current range
- 0.6mA maximum Avalanche current
- 600mW maximum output power dissipation
- -7mW/°C maximum output power dissipation derating
- Electrical
- LED
- 1.4V to 1.95V input forward voltage
- 10µA maximum input reverse current
- 45pF typical input capacitance
- Detector
- 1500V minimum output withstand voltage
- 100nA to 5000nA OFF-state current range
- 60pF typical output capacitance
- LED
- Coupled electrical
- 3mA maximum trigger LED current
- 0.05mA minimum return LED current
- 500Ω to 800Ω maximum ON-state resistance range
- Isolation
- 0.9pF typical total capacitance (input-to-output)
- 1014Ω typical isolation resistance
- Switching
- 1ms maximum turn-on time, 0.1ms typical
- 1ms maximum turn-off time, 0.07ms typical
- Temperatures
- +135°C maximum junction temperature
- -40°C to +125°C operating range
- +260°C maximum led soldering temperature
Packaging and Pin Assignment
Internal Circuit
Switching Time Test Circuit and Waveform
Dimensions: mm
Inilathala: 2025-07-29
| Na-update: 2025-08-08