TRACO Power TPP 30-D 30W AC/DC Medical Power Supplies

TRACO Power TPP 30-D 30W AC/DC Medical Power Supplies are encapsulated modules with a 1.5" x 2.9" footprint and reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2xMOPP. The PCB-mount (through-hole) power supplies feature a low leakage current of  <75μA rated for body-floating (BF) applications. The series is approved for an operating altitude of 5000m. The units offer excellent efficiency of up to 91.5%, and the full load operating temperature range covers -40°C to +60°C while it goes up to +85°C with 50% load derating. TRACO Power TPP 30-D 30W AC/DC Medical Power Supplies operate in compliance with medical EMC emission and immunity levels according to the standard IEC 60601-1-2 4th edition.

Features

  • Encapsulated high power density power supplies with 1.5" x 2.9" footprint
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Low leakage current of <75µA rated for BF applications
  • Natural convection cooling
  • Reinforced insulation system
  • Risk management process according to ISO 14971, including risk management file
  • EMC emission an immunity to IEC 60601-1-2 4th edition
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Protection class l and ll
  • Operating up to 5000m altitude
  • Ready to meet ErP directive, low no-load power consumption of <60mW
  • 5-year product warranty
Inilathala: 2018-10-24 | Na-update: 2023-03-17