TRACO Power TPP 65A 65W AC/DC Medical Power Supplies
TRACO Power TPP 65A AC/DC Medical Power Supplies feature an open-frame 2.44" x 3" package with reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd edition for 2xMOPP up to 5000m MSL. The 50W to 65W units have an earth leakage current below 75µA, which is suitable for body-floating (BF) applications. Excellent efficiency of up to 92% allows a high power density, and the full load operating temperature range is -40°C to +60°C while it goes up to +85°C with 50% load derating. The EMC characteristic complies with IEC 60601-1-2 edition 4 and is ideal for medical applications. High reliability is provided by the use of industrial quality grade components and excellent thermal management. TRACO Power TPP 65A AC/DC Medical Power Supplies are ideally suited for medical devices and for safety and space-critical applications.Features
- Open-frame 2.44" x 3" package
- Safety approved to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Low-risk management process according to ISO 14971, including risk management file
- EMC emission to IEC 60601-1-2-edition 4
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- Protection class l and ll
- Operating up to 5000m MSL
- Enclosed versions with screw terminals available
- 5-year product warranty
- Ready to meet ErP directive, <0.15W no load power consumption
- Natural convection cooling
- Reinforced insulation system
Inilathala: 2018-10-17
| Na-update: 2023-03-20