TRACO Power TPP 65 AC/DC Medical Power Supplies
TRACO Power TPP 65 AC/DC Medical Power Supplies are offered in an enclosed 2.44" x 3" package with a screw terminal connection. The series features a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd edition for 2xMOPP up to 5000m MSL. The 50W to 65W units have an earth leakage current below 75µA, suitable for body-floating (BF) applications. Excellent efficiency of up to 92% allows high power density, and the full load operating temperature range is -40°C to +60°C while it goes up to +85°C with 50% load derating (for single-output models). The EMC characteristic complies with IEC 60601-1-2 edition 4 and is dedicated to applications in industrial and domestic fields. High reliability is delivered due to the industrial quality-grade components and excellent thermal management. TRACO Power TPP 65 AC/DC Medical Power Supplies are suited for medical devices and for safety and space-critical applications.Features
- Enclosed 2.44" x 3" package with a screw terminal connection
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Low leakage current
- Risk management process according to ISO 14971, including risk management file
- EMC emission to IEC 60601-1-2-edition 4
- Protection class l and ll
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- Operating up to 5000m altitude
- Ready to meet ErP directive, <0.15W no load power consumption
- 5-year product warranty
- Natural convection cooling
- Reinforced insulation system
Inilathala: 2018-10-16
| Na-update: 2023-03-20