TRACO Power TSR 1E Non-Isolated DC-DC Converters

TRACO Power TSR 1E Non-Isolated DC-DC Converters feature a 6VDC to 36VDC input voltage range, 1000mA output current rating, and up to 92% efficiency. TSR 1E Converters offer a highly cost-efficient design, short circuit protection, and excellent line/load regulation. Available in popular 5VDC and 3.3VDC output versions, these converters come in a standard plastic SIP-3 case and are pin-compatible with LMxx linear regulators. TRACO Power TSR 1E Non-Isolated DC-DC Converters are ideal for high-volume projects and provide a high-reliability solution.

Features

  • Cost-efficient design
  • Pin compatible with LMxx linear regulators
  • –40°C to +85°C operating temperature range
  • Up to 92% efficiency
  • 6VDC to 36VDC input voltage range
  • Short-circuit protection
  • Excellent line/load regulation

Dimensions - mm (Inch)

Chart - TRACO Power TSR 1E Non-Isolated DC-DC Converters
Inilathala: 2020-05-14 | Na-update: 2024-11-07