Trenz Electronic TE0841-03-41I31-A Micromodule
Trenz Electronic TE0841-03-41I31-A Micromodule is an FPGA module integrating an AMD Kintex™ UltraScale™ KU40, 2GB DDR4, and 64MB QSPI flash for configuration and operation. This micromodule provides large number of configurable I/O's via rugged high-speed stacking strips. The micromodule offers powerful switch-mode power supplies for all on-board voltages. This micromodule comes in a 4cm x 5cm form factor and is fully mechanically and largely electrically compatible among each other.Features
- AMD Kintex™ UltraScale™ XCKU040-1SFVA784I FPGA
- 3mm mounting holes for the skyline heat spreader
- 2 banks of 1024MB DDR4 SDRAM, 32bit wide memory interface (each DDR 16bit separate)
- 64MB (512MBit) QSPI boot flash
- B2B connectors: 3 x razor beam (regular 4mm), total 260 terminals:
- 60 x HR I/Os
- 84 x HP I/Os
- Serial transceiver: GTH 8 lanes (TX/RX)
- 2 x MGT external clock inputs
- Clocking:
- Si5338 - 4 output PLL, GT and PL clocks
- 200MHz LVDS oscillator
- Power:
- All power supplies on board, single supply operation supported
- User-defined IO-Bank power
- Evenly spread supply pins for good signal integrity
- 4cm x 5cm dimension
Block Diagram
Inilathala: 2025-10-06
| Na-update: 2025-11-07